LEDVANCE 147 W LED High Bay High Bay Lighting
- RS Stock No.:
- 285-6557
- Mfr. Part No.:
- 4058075603264
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£293.25
(exc. VAT)
£351.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.25 |
*price indicative
- RS Stock No.:
- 285-6557
- Mfr. Part No.:
- 4058075603264
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Surface | |
| Product Type | High Bay Lighting | |
| Sub Type | High Bay | |
| Lamp Type | LED | |
| Power | 147W | |
| Housing Material | Aluminium, Polycarbonate | |
| Voltage | 240V | |
| Dimmable | No | |
| Luminous Flux | 22000lm | |
| Lamp Supplied | Yes | |
| Colour | Black, Cool White | |
| Length | 1500mm | |
| Luminous Efficacy | 150Lm/W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/CB/ENEC/TV SD/EAC | |
| Width | 321mm | |
| Colour Temperature | 4000K | |
| Beam Angle | 110° | |
| Series | HB SEN P 147W 840 110DEG IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Surface | ||
Product Type High Bay Lighting | ||
Sub Type High Bay | ||
Lamp Type LED | ||
Power 147W | ||
Housing Material Aluminium, Polycarbonate | ||
Voltage 240V | ||
Dimmable No | ||
Luminous Flux 22000lm | ||
Lamp Supplied Yes | ||
Colour Black, Cool White | ||
Length 1500mm | ||
Luminous Efficacy 150Lm/W | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/CB/ENEC/TV SD/EAC | ||
Width 321mm | ||
Colour Temperature 4000K | ||
Beam Angle 110° | ||
Series HB SEN P 147W 840 110DEG IP65 | ||
- COO (Country of Origin):
- CN
The LEDVANCE high-bay luminaires in IP65 with a high-frequency sensor offer multiple adjustments for sensor range, daylight detection, and hold time, ensuring energy-efficient illumination. With a high IP rating, they are suitable for dusty and damp locations. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas like shopping malls and airports, they provide significant energy savings compared to conventional luminaires and come with a 5-year guarantee.
High frequency sensor for daylight and motion detection
Different luminous flux and beam angle for mounting heights of 6 m to 10 m in 4000 K
Related links
- LEDVANCE 147 W LED High Bay High Bay Lighting
- LEDVANCE 87 W LED High Bay High Bay Lighting
- LEDVANCE 190 W LED High Bay High Bay Lighting
- RS PRO 150 W LED High Bay High Bay Lighting
- RS PRO 100 W LED High Bay High Bay Lighting
- RS PRO 200 W LED High Bay High Bay Lighting
- Sylvania 200 W LED High Bay High Bay Lighting
- SHOT 200 W LED High Bay High Bay Lighting
