SEEREP 150 W LED High Bay Low Bay Lighting

Subtotal (1 unit)*

£95.83

(exc. VAT)

£115.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.83

*price indicative

RS Stock No.:
288-850
Mfr. Part No.:
LD4HB150G
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

Low Bay Lighting

Sub Type

High Bay

Lamp Type

LED

Power

150W

Voltage

240V

Housing Material

Aluminium

Dimmable

No

Luminous Flux

19500lm

Colour

Grey

Length

285mm

Luminous Efficacy

127Lm/W

IP Rating

IP65

Lifespan

30000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

285mm

Standards/Approvals

RoHS

Depth

83mm

Colour Temperature

4000K

Beam Angle

110°

Series

SS DOB HIGH BAY

COO (Country of Origin):
CN
The SEEREP SS DOB High Bay is high-performance LED floodlight designed for industrial applications. It offers an energy-efficient and reliable lighting solution, ideal for replacing traditional high-pressure discharge lamps in large spaces such as warehouses and industrial sheds. It has advanced driver-on-board technology, ensuring efficiency and reduced maintenance.

Power Consumption of 150W

Luminous flux is 19500 lumens

Beam angle is 110 degree

Power factor is greater than 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy