Phoenix Contact 9 W LED High/Low Bay Lighting

Subtotal (1 unit)*

£1,075.00

(exc. VAT)

£1,290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,075.00

*price indicative

RS Stock No.:
239-5125
Mfr. Part No.:
2701784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Wattage

9 W

Voltage Rating

24 V dc

Luminosity

3200 Cd

Dimmable

No

COO (Country of Origin):
DE
The Phoenix Contact Signal lamp is designed for use in light signal systems (e.g., lock systems, movable bridges on inland waterways, etc.). The use of safety-related autonomous monitoring functions ensures high availability. Only components that conform to the industry standard are used for the monitoring functions. The signal light is available in various light colours. You can manage the signal light from the application program using a controller from Phoenix Contact. The communication interface provides you with a large amount of diagnostic and status information.

Connection method M12 connector
Number of positions 8
Supply voltage 24 V DC (DC)
Supply voltage range 19.2 V DC ... 30 V DC (DC)
Current consumption max. 450 mA (red LEDs)
Power consumption typ. 9 W (red LEDs)

Related links