Phoenix Contact 14 W LED High/Low Bay Lighting

Subtotal (1 unit)*

£1,873.21

(exc. VAT)

£2,247.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,873.21

*price indicative

RS Stock No.:
239-5123
Mfr. Part No.:
2404768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Wattage

14 W

Voltage Rating

24 V dc

Dimmable

No

Luminosity

4200 Cd

COO (Country of Origin):
DE
The Phoenix Contact Signal lamp is designed for use in light signal systems (e.g., lock systems, movable bridges on inland waterways, etc.). The use of safety-related autonomous monitoring functions ensures high availability. Only components that conform to the industry standard are used for the monitoring functions. The signal light is available in various light colours. You can manage the signal light from the application program using a controller from Phoenix Contact. The communication interface provides you with a large amount of diagnostic and status information.

Connection method M12 connector
Number of positions 8
Supply voltage 24 V DC (DC)
Supply voltage range 19.2 V DC ... 30 V DC (DC)
Current consumption max. 740 mA (green LEDs)
Power consumption typ. 14 W (green LEDs)

Related links