RS PRO, for use with LED Highbay Light (147-182), Operated by Remote Control (147-188)
- RS Stock No.:
- 147-183
- Brand:
- RS PRO
Subtotal (1 unit)*
£257.45
(exc. VAT)
£308.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.45 |
*price indicative
- RS Stock No.:
- 147-183
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Type | Emergency | |
| Voltage Rating | 220 → 240 V | |
| For Use With | LED Highbay Light (147-182), Operated by Remote Control (147-188) | |
| Series | Plug in 3Hr Self-Test Emergency Pack for 100 W, 150 W, 200 W LED Highbay Light | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Emergency | ||
Voltage Rating 220 → 240 V | ||
For Use With LED Highbay Light (147-182), Operated by Remote Control (147-188) | ||
Series Plug in 3Hr Self-Test Emergency Pack for 100 W, 150 W, 200 W LED Highbay Light | ||
- COO (Country of Origin):
- CN
RS PRO 3Hr Self-Test Emergency Pack for Highbay 147-182, Operated by Remote Control 147-188
The RS PRO Emergency Pack for the LED high bay is designed for both quality and versatility, offering a dependable solution for uninterrupted lighting during power failures and emergencies. Constructed from robust die-cast aluminum, the unit operates on a 220-240V input voltage, delivering 30W of output power. It performs efficiently within a temperature range of 0°C to +45°C and is rated with an IP65 protection level. Additionally, the pack features a self-test function that automates the testing and maintenance process.
Features and Benefits
- Designed for high mounting with powerful lumen output
- Equipt with Li ion battery technology for faster charging and enhanced reliability
- Includes compression glands to maintains the IP rating
- Remote control provided for convenient manual testing
- Features battery overcharge protection
- Includes battery over-discharge protection
- Comes with output overload protection
- Built-in short circuit protection for saftey
- Supplied with mounting hooks for easy installation
Applications
This RS PRO Highbay lighting is ideal for a wide range of environments.
Commercial and industrial
Retail units
Warehouses
Factories
Commercial and industrial
Retail units
Warehouses
Factories
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Operated by Remote Control (147-186)
- RS PRO Operates Self-Test Emergency Pack (147-183)
- RS PRO Operates Sensor (147-185)
- Knightsbridge FLNP, for use with Combo LED Flood Light
- Knightsbridge FLNM, for use with Combo LED Flood Light
- Ansell Lighting, for use with Downlight
- Bag for RoBust LED Corn Balloon
- SHOT Accessory, for use with Electrical Waterproof Protection