Rittal Steel Gland Plate for Use with 1000 mm CM Enclosure, 150 x 1000mm
- RS Stock No.:
- 124-3459
- Mfr. Part No.:
- 5001220
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3459
- Mfr. Part No.:
- 5001220
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Gland Plate | |
| Length | 150mm | |
| For Use With | 1000 mm CM Enclosure | |
| Width | 0m | |
| Material | Steel | |
| Dimensions | 150 x 1000mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Gland Plate | ||
Length 150mm | ||
For Use With 1000 mm CM Enclosure | ||
Width 0m | ||
Material Steel | ||
Dimensions 150 x 1000mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Rittal CM Compact System Enclosures Accessories
124-3457, Gland plate for 600 mm CM, MPN 5001.218
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140
