Rittal Steel Gland Plate for Use with 800 mm CM Enclosure, 150 x 800mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3458
Mfr. Part No.:
5001219
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Gland Plate

Length

150mm

For Use With

800 mm CM Enclosure

Width

800mm

Material

Steel

Dimensions

150 x 800mm

Colour

Grey

COO (Country of Origin):
DE