Rittal Steel Gland Plate for Use with 600 mm CM Enclosure, 150 x 600mm
- RS Stock No.:
- 124-3457
- Mfr. Part No.:
- 5001218
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3457
- Mfr. Part No.:
- 5001218
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Gland Plate | |
| Length | 150mm | |
| For Use With | 600 mm CM Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Dimensions | 150 x 600mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Gland Plate | ||
Length 150mm | ||
For Use With 600 mm CM Enclosure | ||
Width 600mm | ||
Material Steel | ||
Dimensions 150 x 600mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
