Rittal Steel Interior Installation Rail for Use with CM Enclosure, 710mm
- RS Stock No.:
- 124-3462
- Mfr. Part No.:
- 5001051
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3462
- Mfr. Part No.:
- 5001051
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Interior Installation Rail | |
| For Use With | CM Enclosure | |
| Material | Steel | |
| Dimensions | 710mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Interior Installation Rail | ||
For Use With CM Enclosure | ||
Material Steel | ||
Dimensions 710mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
