Karcher 1.676-362.0 Pressure Washer 240V 120 bar 380 L/h
- RS Stock No.:
- 877-696
- Mfr. Part No.:
- 1.676-362.0
- Brand:
- Karcher
Subtotal (1 unit)*
£178.77
(exc. VAT)
£214.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.77 |
*price indicative
- RS Stock No.:
- 877-696
- Mfr. Part No.:
- 1.676-362.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Power Type | Electric | |
| Flow Rate | 380L/h | |
| Operating Pressure | 120bar | |
| Current | 6A | |
| Maximum Inlet Water Temperature | 40°C | |
| Model Number | 1.676-362.0 | |
| Supply Voltage | 240V | |
| Power | 1.4kW | |
| Weight | 4.3kg | |
| Plug Type | Type G - British BS1363 | |
| Cable Length | 5m | |
| Water Type | Cold | |
| Height | 805mm | |
| Width | 285mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Power Type Electric | ||
Flow Rate 380L/h | ||
Operating Pressure 120bar | ||
Current 6A | ||
Maximum Inlet Water Temperature 40°C | ||
Model Number 1.676-362.0 | ||
Supply Voltage 240V | ||
Power 1.4kW | ||
Weight 4.3kg | ||
Plug Type Type G - British BS1363 | ||
Cable Length 5m | ||
Water Type Cold | ||
Height 805mm | ||
Width 285mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Karcher Pressure Washer is a reliable solution for removing stubborn grime from a wide range of outdoor surfaces. It delivers consistent cleaning performance with efficient power usage and practical design, making it suitable for regular maintenance tasks around the home.
1.4 kW rated input power ensures effective cleaning
5 metre power cable provides extended reach
Yellow colour offers high visibility during use
Related links
- Karcher K 3 Home Pressure Washer 220V, 240 V 120 bar 380 L/h
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Karcher 1.524-936.0 Pressure Washer 240V 120 MPa 700 L/h
- Karcher Pressure Washer 240V 110 bar 490 L/h
- Karcher HDS 7/10-4 M Hot Water Pressure Washer 240V 100 bar 700 L/h
- Nilfisk MC 2C Pressure Washer 230V 120 bar 520 L/h
- Bosch GHP 5-65 X Pressure Washer 240V 520 L/h
- Bosch GHP 5-55 Pressure Washer 240V 520 L/h
