Karcher 1.524-936.0 Pressure Washer 240V 120 MPa 700 L/h
- RS Stock No.:
- 647-066
- Mfr. Part No.:
- 1.524-936.0
- Brand:
- Karcher
Subtotal (1 unit)*
£1,726.71
(exc. VAT)
£2,072.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,726.71 |
*price indicative
- RS Stock No.:
- 647-066
- Mfr. Part No.:
- 1.524-936.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 700L/h | |
| Product Type | Pressure Washer | |
| Operating Pressure | 120MPa | |
| Maximum Inlet Water Temperature | 60°C | |
| Model Number | 1.524-936.0 | |
| Supply Voltage | 240V | |
| Power | 3.1kW | |
| Washer Type | Pressure Washer | |
| Weight | 41.3kg | |
| Plug Type | Type G - British 3-Pin | |
| Cable Length | 5m | |
| Water Type | Cold | |
| Width | 455mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 400mm | |
| Hose Length | 32.8ft | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 700L/h | ||
Product Type Pressure Washer | ||
Operating Pressure 120MPa | ||
Maximum Inlet Water Temperature 60°C | ||
Model Number 1.524-936.0 | ||
Supply Voltage 240V | ||
Power 3.1kW | ||
Washer Type Pressure Washer | ||
Weight 41.3kg | ||
Plug Type Type G - British 3-Pin | ||
Cable Length 5m | ||
Water Type Cold | ||
Width 455mm | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 400mm | ||
Hose Length 32.8ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HD 7/12-4 M Plus high-pressure cleaner is designed for tough cleaning tasks in agriculture, construction, and automotive industries, delivering high water flow to quickly remove dirt and detergent. Its upright design ensures easy manoeuvrability and transport. Equipped with an automatic pressure relief system and efficient pump technology, it is built to withstand harsh industrial conditions. The dirtblaster nozzle enhances cleaning performance, while on-board storage keeps accessories secure and organized.
High quality equipment
Flexible operation
Outstanding mobility
Easy servicing
Related links
- Karcher HDS 7/10-4 M Hot Water Pressure Washer 240V 100 bar 700 L/h
- Karcher 1.676-362.0 Pressure Washer 240V 120 bar 380 L/h
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Karcher Pressure Washer 240V 110 bar 490 L/h
- Bosch GHP 5-65 X Pressure Washer 240V 520 L/h
- Bosch GHP 5-55 Pressure Washer 240V 520 L/h
- Karcher Pressure Washer 230V 600 L/h
- Karcher Pressure Washer 15 MPa 600 L/h
