Makita Handheld Pressure Sprayer, 5 bar working presssure, 15 L
- RS Stock No.:
- 866-756
- Mfr. Part No.:
- DUS158Z
- Brand:
- Makita
Subtotal (1 unit)*
£315.30
(exc. VAT)
£378.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.30 |
*price indicative
- RS Stock No.:
- 866-756
- Mfr. Part No.:
- DUS158Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld | |
| Colour | Green, White | |
| Weight | 5.1kg | |
| Tank Capacity | 15L | |
| Series | LXT | |
| Operating Pressure | 5bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld | ||
Colour Green, White | ||
Weight 5.1kg | ||
Tank Capacity 15L | ||
Series LXT | ||
Operating Pressure 5bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita backpack garden sprayer offers efficient and powerful spraying functionality, designed for ease of use and portability, making it Ideal for garden maintenance tasks.
Nominal Battery Voltage of 18V for effective power delivery
Maximum Flow Rate of 1.7 L/min enables quick application
Sound Pressure Level of ≤ 70 dB(A) for quieter operation
Lever at hand enhances operational convenience
Related links
- Makita Handheld Pressure Sprayer 5 L
- Facom Handheld Pressure Sprayer 650 ml
- Milwaukee Backpack Pressure Sprayer 15 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- RS PRO Handheld Pressure Sprayer 1.5 L


