Makita Handheld Pressure Sprayer, 3 bar working presssure, 5 L
- RS Stock No.:
- 866-755
- Mfr. Part No.:
- DUS054Z
- Brand:
- Makita
Subtotal (1 unit)*
£173.78
(exc. VAT)
£208.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.78 |
*price indicative
- RS Stock No.:
- 866-755
- Mfr. Part No.:
- DUS054Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Sprayer Type | Handheld | |
| Product Type | Pressure Sprayer | |
| Colour | Green, White | |
| Weight | 2.8kg | |
| Tank Capacity | 5L | |
| Series | LXT | |
| Operating Pressure | 3bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sprayer Type Handheld | ||
Product Type Pressure Sprayer | ||
Colour Green, White | ||
Weight 2.8kg | ||
Tank Capacity 5L | ||
Series LXT | ||
Operating Pressure 3bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita garden sprayer is a battery-operated tool designed for efficient and easy setup, providing a lightweight solution for your gardening needs.
Powered by an 18V battery, ensuring easy use
Dust and water resistant with an IP54 rating for enhanced durability
Achieves a maximum flow rate of 0.91 L/min for optimal performance
Features a battery protection system that shuts off power when the battery is low
Related links
- Makita Handheld Pressure Sprayer 15 L
- RS PRO Handheld 4 bar working presssure, 5 L
- Facom Handheld Pressure Sprayer 650 ml
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- IK Sprayers Handheld 3 bar working presssure, 10 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L


