Milwaukee Backpack Pressure Sprayer, 8.27 bar working presssure, 15 L
- RS Stock No.:
- 264-212
- Mfr. Part No.:
- 4933464961
- Brand:
- Milwaukee
Subtotal (1 unit)*
£189.33
(exc. VAT)
£227.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.33 |
*price indicative
- RS Stock No.:
- 264-212
- Mfr. Part No.:
- 4933464961
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sprayer Type | Backpack | |
| Product Type | Pressure Sprayer | |
| Colour | Black, Red | |
| Weight | 5kg | |
| Tank Capacity | 15L | |
| Series | M18 | |
| Operating Pressure | 8.27bar | |
| For Use With | MILWAUKEE M18 batteries | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sprayer Type Backpack | ||
Product Type Pressure Sprayer | ||
Colour Black, Red | ||
Weight 5kg | ||
Tank Capacity 15L | ||
Series M18 | ||
Operating Pressure 8.27bar | ||
For Use With MILWAUKEE M18 batteries | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Backpack fluid pump sprayer delivers the industrys first interchangeable tank design with no manual pumping.
Features adjustable pressure selection dial to best suit user requirement
Flexible battery system
Related links
- IK Sprayers Backpack Pressure Sprayer 12.8 L
- Makita Handheld Pressure Sprayer 15 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- Facom Handheld Pressure Sprayer 650 ml
- RS PRO Handheld Pressure Sprayer 1.5 L
