Allen Bradley 836P Series Pressure Sensor, 0bar Min, 4.13bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output,

Subtotal (1 unit)*

£428.29

(exc. VAT)

£513.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£428.29

*price indicative

RS Stock No.:
136-6001
Mfr. Part No.:
836P-D2NMAA60PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4.13bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Electrical Connection

4-Pin M12 DC Micro Connector

Analogue Output

4 → 20 mA

Communication Protocol

IO-LINK

Series

836P

Maximum Current

450 mA

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Mounting Type

Vertical Mount

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, IO-LINK Communication Protocol, 1/4in NPT Process Connection - 836P-D2NMAA60PA-D4


Use this pressure sensor from Rockwell Automation's Allen Bradley range to accurately assess the pressure of gases, liquids or steam. Its built-in IO-Link communication protocol transmits data directly from the sensor to your control system, making data recording hassle-free. The unit displays measured values quickly on its easy-to-read LED display and delivers a high accuracy level of ±1%. It's made from stainless steel for corrosion and impact resistance. This pressure sensor is suitable for use in applications such as tank level detection, wastewater systems and CIP machines.

Features & Benefits


• IP67 rating indicates it's dust-tight and protected against water immersion to a depth of 1m
• Functions in a wide pressure range between 0 and 10 bar for versatility
• 330° rotatable head and 320° rotatable housing provide the flexibility needed to suit your setup
• Supply voltage range of 15 to 35V DC for low-power systems

Standards and Certifications


• CE
• RoHS
• cULus
• EN 61326

Does this device work in harsh conditions?


Yes. It has a broad operating temperature range of -20°C to +80°C so it's suitable for use in challenging industrial environments.

Related links