Allen Bradley 836P Series Pressure Sensor, 0bar Min, 399.89bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output,

Subtotal (1 unit)*

£395.69

(exc. VAT)

£474.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.69

*price indicative

RS Stock No.:
136-5973
Mfr. Part No.:
836P-D2SFGC58PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

399.89bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

UNF 7/16

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, LED Display, 15 to 35V DC Supply Voltage - 836P-D2SFGC58PA-D4


Measure the level of applied pressure in your industrial system using this pressure sensor from Rockwell Automation's Allen Bradley range. It has a broad measuring range between 0 and 399.89 bar, so it can withstand high-pressure environments. For versatility, you can use this device with liquid, gas and steam media. Thanks to its flexible structure, the housing rotates up to 320° and the head rotates up to 330°, so you can adjust it to fit into your setup. The integrated LED display lets you easily monitor changes in the pressure readings.

Features & Benefits


• Built-in IO-Link interface for convenient integration with your control system
• Supply voltage range between 15 and 35V DC for versatile operation
• Service life of 100 million cycles for long-lasting use
• TPE-E buttons offer thermal resistance for durability
• IP67 rating indicates it's dust-tight and protected against water immersion between 15cm and 1m deep

Standards and Certifications


• EN 61326
• RoHs
• cULus
• CE
• EMC

What protective features does this sensor come with?


This pressure sensor comes with built-in protection against short circuits and reverse polarity, which helps prevent damage to the unit in the event of an electrical fault.

Related links