Allen Bradley 836P Series Pressure Sensor, 0psi Min, 1000psi Max, 4 → 20 mA, Analogue, PNP-NO/NC Output,

Subtotal (1 unit)*

£395.69

(exc. VAT)

£474.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.69

*price indicative

RS Stock No.:
136-5990
Mfr. Part No.:
836P-D2NFGC10PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1000psi

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Electrical Connection

4-Pin M12 DC Micro Connector

Analogue Output

4 → 20 mA

Communication Protocol

IO-LINK

Series

836P

Maximum Current

450 mA

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, 0 to 68.95 Bar Operating Pressure Range, ±1% Accuracy - 836P-D2NFGC10PA-D4


Precisely monitor pressures throughout your industrial system with this pressure sensor from Rockwell Automation's Allen Bradley range. It quickly responds to changes in fluid pressure and, as the device's readings have an accuracy of ±1%, you can trust it gives you reliable data. A wide operating pressure range between 0 and 68.9 bar makes this a reliable option for use with high-pressure applications. Built-in IO-Link support lets you remotely access the sensor's readings from your control device, making data collection efficient and straightforward.

Features & Benefits


• Outputs both PNP and analogue signals for compatibility with common processing devices
• Large display rotates through 180° for clear visibility
• IP67 rating indicates protection against dust and temporary submersion in shallow water, for use in harsh industrial conditions
• Service life of 100 million cycles for longevity

Standards and Certifications


• CE
• IEC 60068-2
• cULus

Is this pressure sensor protected against impacts?


Yes, this sensor's robust stainless steel housing resists damage caused by impacts. As its casing is corrosion-resistant, the unit's reliably protected against shocks in damp conditions.

Related links