Allen Bradley 836P Series Pressure Sensor, 0bar Min, 13.78bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output,

Subtotal (1 unit)*

£428.29

(exc. VAT)

£513.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£428.29

*price indicative

RS Stock No.:
136-5989
Mfr. Part No.:
836P-D2NMAB20PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

13.78bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Series

836P

Maximum Current

450 mA

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

IP Rating

IP65, IP67

Mounting Type

Vertical Mount

COO (Country of Origin):
DE

Allen Bradley 836P Solid-State IO-Link Pressure Sensor


Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.

With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits


Corrosion resistant 316L stainless steel sensing element

Compact form factor

LED display

IP67 rated

Rotatable housing and head

Available in various process connections

IO-Link communication protocol

Allen Bradley Pressure Sensor, Vibration Resistant, IP67 Rating - 836P-D2NMAB20PA-D4


Take precise measurements of pressure levels in your machines using this pressure sensor from Rockwell Automation's Allen Bradley range. You can use it with gas, liquid and steam, making it a versatile option. Thanks to a measuring range between 0 and 13.78 bar, the unit's suitable for use in both low-pressure and high-pressure environments. For easy integration with your control system, it's compatible with the IO-Link protocol. As the sensor has a wide operating temperature range between -20°C and +80°C, you can rely on it to can withstand harsh industrial environments.

Features & Benefits


• Service life of 100 million switching cycles for long-term use
• Rotatable housing and head for flexible assembly
• IP67 rating indicates it's dust-tight and protected against water immersion up to 1m
• Resistant to shock and vibration for safe use in demanding operations
• Accuracy rating of ±1% for reliability

Standards and Certifications


• EMC
• cULus
• EN 61326
• RoHs
• CE

How do I monitor pressure changes on this sensor?


This sensor comes with an LED display that shows the pressure outputs, so you can monitor your system at a glance. For easy reading, you can adjust the display up to 180º.

Related links