ifm electronic PN Series Pressure Sensor, 0MPa Min, 10MPa Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-896
- Mfr. Part No.:
- PN7032
- Brand:
- ifm electronic
Subtotal (1 unit)*
£354.38
(exc. VAT)
£425.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.38 |
*price indicative
- RS Stock No.:
- 596-896
- Mfr. Part No.:
- PN7032
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 10MPa | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 10MPa | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is specially designed for industrial applications, offering precise measurement across a range of 0 to 10 MPa. This innovative device features a user-friendly 4-digit alphanumeric display that seamlessly integrates vital pressure readings and operational status indicators, ensuring users can easily monitor and control processes. With a robust design incorporating gold-plated contacts and a ceramic-capacitive measuring element, this sensor not only delivers accuracy but also longevity. It effectively handles liquids and is conditionally suitable for gases, presenting an ideal solution for diverse operational environments.
Dual digital outputs provide versatile operational flexibility
Configurable output signals support various switching modes, enhancing usability
Short-circuit protection ensures safety and reliability during operation
Compact housing allows easy installation and integration into existing setups
Configurable output signals support various switching modes, enhancing usability
Short-circuit protection ensures safety and reliability during operation
Compact housing allows easy installation and integration into existing setups
Related links
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250kPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
