ifm electronic PN Series Pressure Sensor, 0kPa Min, 250kPa Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£354.38

(exc. VAT)

£425.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.38

*price indicative

RS Stock No.:
596-897
Mfr. Part No.:
PN7036
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

250kPa

Accuracy

± 0.5

Output Type

PNP/NPN

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for precise measuring and monitoring of pressure in industrial applications. This device features a robust design with a ceramic-capacitive measuring cell that delivers accurate readings across a range of 0 to 250 kPa. Equipped with a 4-digit red/green alphanumeric display, it offers intuitive visual feedback and allows users to configure outputs via IO-Link for flexibility in various applications. The sensor excels in environments where efficiency and reliability are paramount, making it ideal for both liquids and gases at temperatures ranging from -25 to 80 degrees Celsius. With durable materials and a compact cylindrical housing, this sensor stands up to challenging conditions, ensuring long-lasting performance in demanding settings.

Integrated watchdog provides enhanced reliability during operation
Two configurable digital outputs support versatile applications
Accuracy in switch point readings ensures precise pressure monitoring
Robust housing made of stainless steel offers durability in harsh environments

Related links