ifm electronic PN Series Pressure Sensor, 0bar Min, 250bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£351.86

(exc. VAT)

£422.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.86

*price indicative

RS Stock No.:
596-063
Mfr. Part No.:
PN7671
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.5

Output Type

PNP/NPN

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is an advanced device designed for precise measurement and monitoring in various industrial applications. Featuring a dual display that showcases both measurement values and switching status, this sensor offers exceptional versatility and reliability. It operates within a comprehensive measuring range of 0 to 250 bar, making it suitable for a broad array of liquids and gases. With its robust construction and IP 65/IP 67 protection, it ensures flawless performance even in demanding environments. Furthermore, the integrated IO-Link interface enables seamless connectivity for easy data transmission and device diagnostics.

High-precision metallic thin film cell measuring element provides accurate pressure readings
Dual 4-digit alphanumeric display, allowing for clear visualization of measurements and status
Two programmable digital outputs enhance flexibility for various application needs
Wide temperature tolerance from -25°C to 80°C, ensuring effective operation in diverse conditions

Related links