TE Connectivity 1230 Series Pressure Sensor, 0psi Min, 30psi Max, Absolute Reading
- RS Stock No.:
- 477-723
- Mfr. Part No.:
- 1230-030A-3S
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£181.58
(exc. VAT)
£217.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.58 | £45.395 |
*price indicative
- RS Stock No.:
- 477-723
- Mfr. Part No.:
- 1230-030A-3S
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 30psi | |
| Series | 1230 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 30psi | ||
Series 1230 | ||
- COO (Country of Origin):
- CN
The TE Connectivity pressure sensor is designed for precision monitoring in various industrial applications. Offering unparalleled reliability and accuracy, this model excels in measuring pressure in a compact form factor. Its robust design ensures long-lasting performance, making it a vital component for engineers looking to optimise system efficiency. Ideal for short board mounting, it showcases compatibility across a range of equipment, ensuring seamless integration. With comprehensive compliance to essential directives, it provides peace of mind for compliance-driven environments. This product stands as a testament to cutting-edge sensor technology, delivering consistent performance in diverse operational conditions.
Delivers precise pressure readings within a compact design
Ideal for short board mounting applications, saving space
Designed for reliability in both harsh and standard environments
Complies with EU RoHS and ELV directives, promoting environmental safety
Supports a broad operational range for versatile applications
Designed with customer needs in mind, ensuring hassle-free installation and use
Backed by TE Connectivity's commitment to quality and innovation
Ideal for short board mounting applications, saving space
Designed for reliability in both harsh and standard environments
Complies with EU RoHS and ELV directives, promoting environmental safety
Supports a broad operational range for versatile applications
Designed with customer needs in mind, ensuring hassle-free installation and use
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity MEAS 85 Series Series Pressure Sensor 30psi Max, Absolute Reading
- TE Connectivity MEAS 82 Series Series Pressure Sensor 30psi Max Absolute Reading
- TE Connectivity Pressure Sensor 30psi Max Absolute, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Absolute Reading
- TE Connectivity 154N Series Pressure Sensor Absolute Reading
- TE Connectivity 1220 Series Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 30psi Max Gauge Reading
