Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£96.39

(exc. VAT)

£115.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.39

*price indicative

RS Stock No.:
351-239
Mfr. Part No.:
SPAN-B-V1R-R18M-PN-L1+2.5S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

1.5 %FS

Output Type

PNP/NPN

Series

SPAN

COO (Country of Origin):
TH
The Festo Pressure Sensor is designed for precise measurements in demanding environments. With its piezoresistive measurement method, the device provides reliable data for relative pressure applications. Built to endure operating conditions from 0 to 50 °C, it ensures consistent performance regardless of your operational context. Featuring a robust construction with PA-reinforced housing and nickel-plated brass components, the sensor demonstrates exceptional durability. The illuminated LCD display, combined with intuitive setting options including teach-in and PIN code protection, makes it user-friendly while maintaining high-level accuracy and repeatability. This pressure sensor is an ideal choice for professionals looking for a dependable and efficient solution in pressure monitoring tasks.

Designed for high accuracy with a repetition accuracy of 0.3 %FS
Offers extensive overload pressure protection to enhance longevity
Equipped with selectable PNP/NPN switching outputs to suit various applications
Includes robust reverse polarity protection for electrical safety
Features a comprehensive degree of protection rated at IP40

Related links