Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 351-221
- Mfr. Part No.:
- SPAN-B-V1R-G18FPM-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£83.86
(exc. VAT)
£100.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.86 |
*price indicative
- RS Stock No.:
- 351-221
- Mfr. Part No.:
- SPAN-B-V1R-G18FPM-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure Sensor combines precision engineering with robust functionality, designed specifically for diverse industrial applications. With its innovative piezoresistive measurement method, it ensures reliable and accurate pressure readings across a wide range of conditions. The sensor is compatible with both compressed air and inert gases, making it extremely versatile for various operational environments. Its user-friendly interface allows for convenient configuration, while features like tamper protection ensure security in sensitive applications. Built to withstand moderate corrosion stress, this pressure sensor exemplifies durability and reliability in demanding settings.
Capable of measuring relative pressure with high precision
Operating temperature range allows for use in varied climates
Offers seamless integration with electrical systems through reverse polarity protection
Switchable functionality enhances its adaptability to different configurations
Constructed from PA reinforced materials for enhanced longevity
IP40 protection ensures resilience against dust and water ingress
Integrated illuminated LCD provides clear visibility of measurements
Operating temperature range allows for use in varied climates
Offers seamless integration with electrical systems through reverse polarity protection
Switchable functionality enhances its adaptability to different configurations
Constructed from PA reinforced materials for enhanced longevity
IP40 protection ensures resilience against dust and water ingress
Integrated illuminated LCD provides clear visibility of measurements
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor 0bar
- Festo Pressure Sensor IP40 5 bar
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
