Jumo 401010 Series Pressure Transmitter, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-605
- Mfr. Part No.:
- 401010/000-460-405-504-20-61 000
- Brand:
- Jumo
Subtotal (1 unit)*
£221.69
(exc. VAT)
£266.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.69 |
*price indicative
- RS Stock No.:
- 279-605
- Mfr. Part No.:
- 401010/000-460-405-504-20-61 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | 401010 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series 401010 | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitter can be used in almost all media, even under harsh conditions, due to the welded measuring system and the high quality materials such as stainless steel 304 or 316 L. The piezo resistive silicon sensor is highly overload capable and long term stable. The design of the sensor ensures the optimum security against a leakage of the process medium. The temperature range is from -40 to +125 °C. The installation effort of the measuring instrument is low and the electrical installation simple.
Electrical connection is made through a cable socket
Robust and maintenance free measurement technology
Extreme over load resistance
Wetted stainless steel parts
Robust construction guarantees a long operating life
Robust and maintenance free measurement technology
Extreme over load resistance
Wetted stainless steel parts
Robust construction guarantees a long operating life
Related links
- Jumo 401010 Series Pressure Transmitter 1bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 2.5bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 16bar Max Differential Reading
- Jumo Pressure Sensor 16bar Max Relative Reading
- Jumo 401011 Series Pressure Transmitter 100bar Max Differential Reading
- Jumo 401006 Series Pressure Sensor 16bar Max Absolute Reading
