Jumo 401002 Series Pressure Transmitter, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-598
- Mfr. Part No.:
- 401002/000-460-405-504-20-601-61 000
- Brand:
- Jumo
Subtotal (1 unit)*
£183.25
(exc. VAT)
£219.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.25 |
*price indicative
- RS Stock No.:
- 279-598
- Mfr. Part No.:
- 401002/000-460-405-504-20-601-61 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Series | 401002 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Series 401002 | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitter can be used in liquid and gaseous media. The innovative and patented sensor design of the specially developed ceramic sensor leads to an excellent long term stability of 0.2%. FPM is used as sealing material. The temperature application range is from -20 to +125 °C. Due to design measures, the pressure transmitter achieves excellent vibration resistance and enables use under high vibration loads, such as those occurring in commercial vehicles. The electrical connection is made through a cable socket.
New level of quality for the OEM sector
Innovative and patented sensor design
QUICKON quick clamp technology enables quicker and safer installation
Run through the fully automatic measuring and calibration facility
Innovative and patented sensor design
QUICKON quick clamp technology enables quicker and safer installation
Run through the fully automatic measuring and calibration facility
Related links
- Jumo 401002 Series Pressure Transmitter 16bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 25bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 6bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 40bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 1.6bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 2.5bar Max Differential Reading
