Jumo 401002 Series Pressure Transmitter, Analogue Output 0 bar 10 bar, Differential Reading

Subtotal (1 unit)*

£183.25

(exc. VAT)

£219.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.25

*price indicative

RS Stock No.:
279-181
Mfr. Part No.:
401002/000-459-405-502-20-601-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Maximum Pressure Measurement

10bar

Product Type

Pressure Transmitter

Pressure Reading Type

Differential

Minimum Pressure Measurement

0bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Liquid, Gas

Minimum Supply Voltage

8V

Response Time

2ms

Maximum Supply Voltage

30V

Series

401002

Housing Material

Stainless Steel

Standards/Approvals

UL, UL 61010-1, TR TS 020/2011, IEC 60068-2-6, IEC 60068-2-27, EN 61326-2-3, EN 61298-1, EN 61010-1, EN 60529, EAC, DIN EN 60770, DIN 16086, CAN/CSA-22.2 No. 61010-1

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

125°C

COO (Country of Origin):
DE
The Jumo Pressure Transmitter is used as the core product for the MIDAS range for applications requiring reliable implementation of measuring tasks with long term stability and outstanding value for the money. The MIDAS range provides solutions for all applications on the basis of this core product. The connection is even guaranteed with any temperature fluctuations that may occur thanks to the spring contacts. This electrical connection means that installation times can be shortened and as a result costs are reduced by 60 % compared to conventional connection options. The universal application is reflected by the wide choice of measuring ranges, process connections and electrical connections. The device has nominal measuring range of 0 to 10 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is G1/4 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box according to DIN EN 175301-803, form A, ex DIN 43650.

Long term stability < 0.2 percent

New level of quality for the OEM sector

Innovative and patented sensor design

Seal is made of FPM

QUICKON quick clamp technology enables quicker and safer installation

2.5 times more vibration resistance than the industry standard

Run through the fully automatic measuring and calibration facility

Related links