Jumo 401020 Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

£159.56

(exc. VAT)

£191.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.56

*price indicative

RS Stock No.:
279-406
Mfr. Part No.:
401020/000-467-405-521-20-36/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.7 %

Output Type

Analogue

Series

401020

COO (Country of Origin):
DE
The Jumo Pressure Transmitter is especially designed for very high pressure ranges in liquid and gaseous media. The product is based on the thin film measuring principle. The measured pressure is converted into an electrical standard signal of voltage or current and is output via various electrical connections. The high degree of resistance to vibration and shock, combined with the high insulation voltage guarantees reliable operation even in difficult conditions. The compact design type of the pressure transmitter provides greater spatial freedom in its use. The process connection is realized by a G 1/4 according to DIN 3852-11 and is made of stainless steel. The electrical connection is made by a round plug M12 x 1.

Electric strength of AC 500 V
Robust product design
Standard connector variants available
IP69 protection rated
ECE type approval

Related links