Bourdon, 100 mm G 1/2 Bottom Pressure Gauge, 4 bar, UKAS
- RS Stock No.:
- 192-6443
- Mfr. Part No.:
- MEX5D30B19
- Brand:
- Bourdon
Subtotal (1 unit)*
£175.19
(exc. VAT)
£210.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.19 |
*price indicative
- RS Stock No.:
- 192-6443
- Mfr. Part No.:
- MEX5D30B19
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 | |
| Connection Size | G 1/2 | |
| Accuracy | ±1 % | |
| Connection Type | Bottom | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX II2GDc-IM2c, EN 60529 (IP 65), EN 837-1, Lloyds Register Approval, Material certificate 3.1 EN10204 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 | ||
Connection Size G 1/2 | ||
Accuracy ±1 % | ||
Connection Type Bottom | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX II2GDc-IM2c, EN 60529 (IP 65), EN 837-1, Lloyds Register Approval, Material certificate 3.1 EN10204 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer Industrial Pressure Gauges - Class 1.0
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.
Features and benefits
• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.0;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 100 mm Nominal size
Applications
• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery
