Bourdon Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, UKAS

Subtotal (1 unit)*

£200.89

(exc. VAT)

£241.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.89

*price indicative

RS Stock No.:
192-6373
Mfr. Part No.:
MEX5D31B26
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1.0%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer Industrial Pressure Gauges - Class 1.0


Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Features and benefits


• Suitable for corrosive gases and liquids

• EN 837-1 Class 1.0

• IP 65

• Stainless steel wetted parts

• Fully welded process connection

• 100 mm Nominal size

Applications


• Food and beverage

• Laboratory and medical

• Oil gas / chemical

• Water and waste water

• Energy

• Transportation and logistics

• Machinery

Related links