Bourdon, 100 mm G 1/2 Bottom Pressure Gauge, 0 bar, UKAS
- RS Stock No.:
- 192-6104
- Mfr. Part No.:
- MEX5D30B59
- Brand:
- Bourdon
Subtotal (1 unit)*
£206.36
(exc. VAT)
£247.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.36 |
*price indicative
- RS Stock No.:
- 192-6104
- Mfr. Part No.:
- MEX5D30B59
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | G 1/2 | |
| Accuracy | ±1 % | |
| Connection Type | Bottom | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyds Register Approval, IP 65 (EN 60529), EN 837-1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size G 1/2 | ||
Accuracy ±1 % | ||
Connection Type Bottom | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyds Register Approval, IP 65 (EN 60529), EN 837-1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer Industrial Pressure Gauges - Class 1.0
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.
Features and benefits
• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.0;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 100 mm Nominal size
Applications
• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery
