Bourdon, 100 mm G 1/2 Bottom Pressure Gauge, 4 bar, RSCAL

Subtotal (1 unit)*

£148.19

(exc. VAT)

£177.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.19

*price indicative

RS Stock No.:
192-6441
Mfr. Part No.:
MEX5D30B19
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2

Connection Size

G 1/2

Accuracy

±1 %

Connection Type

Bottom

Series

MEX5

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

ATEX II2GDc-IM2c, EN 60529 (IP 65), EN 837-1, Lloyds Register Approval, Material certificate 3.1 EN10204

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer Industrial Pressure Gauges - Class 1.0


Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Features and benefits


• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.0;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 100 mm Nominal size

Applications


• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy