Norgren, 40 mm R 1/8 in MNPT Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£106.28

(exc. VAT)

£127.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.28

*price indicative

RS Stock No.:
192-6440
Mfr. Part No.:
18-013-989
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

R 1/8 in

Accuracy

±2.5 %

Connection Type

MNPT

Series

9273

Case Material

Stainless Steel, ABS

Connection Location

Back Entry

Dial Size

40mm

Dial Colour

Black

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Calibrated

UKAS

IMI Norgren Analogue Pressure Gauge, 0 to 10 Bar, +2.5% Best Accuracy - 18-013-989


This pressure gauge from IMI Norgren reliably monitors the flow of both gases and liquids in your pneumatic system. It can measure pressures between 0 and 10 bar for use in both low-pressure and high-pressure applications. The analogue gauge doesn't need power to operate, making it convenient to use. Thanks to its ABS (acrylonitrile butadiene styrene) case material, it's highly Durable and resistant to impact, so you can rely on it for long service in harsh industrial environments.

Features & Benefits


• Compact diameter of 40mm for ease of use in areas where space is limited

• Broad operating temperature range of -40°C to +65°C for use in demanding environments

• Provides readings in both bar and psi (pounds per square inch) for versatility

Applications


• Heating, ventilation and Air conditioning (HVAC) systems

• Medical engineering

• Industrial machinery

How does an analogue pressure gauge work?


An analogue pressure gauge operates using a curved Bourdon tube that straightens under pressure. The gas or liquid being measured presses internally on the tube, which is linked to the pressure dial. As pressure rises, the dial turns clockwise to display a reading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy