Norgren, 50 mm R 1/8 in MNPT Pressure Gauge, 4 bar, UKAS
- RS Stock No.:
- 192-6411
- Mfr. Part No.:
- 18-013-011
- Brand:
- Norgren
Subtotal (1 unit)*
£108.78
(exc. VAT)
£130.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.78 |
*price indicative
- RS Stock No.:
- 192-6411
- Mfr. Part No.:
- 18-013-011
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | R 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | MNPT | |
| Series | 9273 | |
| Case Material | ABS, Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size R 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type MNPT | ||
Series 9273 | ||
Case Material ABS, Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 50mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
IMI Norgren Analogue Pressure Gauge, 50mm OD, 0 to 4 Bar Pressure Measurement - T40 Series - 18-013-011
Monitor the pressure of gases and liquids in your pneumatic system using this analogue pressure gauge from IMI Norgren. This unit displays pressure readings in both bar and psi (pounds per square inch) for versatility, and its accuracy rating of ±2.5% means you can be confident of reliable results. The stainless steel and ABS (acrylonitrile-butadiene-styrene) body is resistant to impacts and corrosion so it can withstand demanding conditions. A broad operating temperature range between -40°C and +65°C means you can use this device in harsh environments.
Features & Benefits
• Pressure measurement range between 0 and 4 bar for low-pressure applications
• Outside diameter of 50mm to fit on larger ports
• Rear BSP (British standard piping) tapered thread for quick assembly
Applications
• Food industry
• HVAC (heating, ventilation and air-conditioning) systems
• Automotive industry
• Medical equipment
How does a Bourdon tube pressure gauge work?
A Bourdon tube pressure gauge like this one has an internal curved tube with an oval cross-section. When active, the element being measured presses on the tube, which triggers the external indicator to show the pressure reading. As it's entirely mechanical, it doesn't need an electrical power source.
