WIKA, 63 mm 1/4 in G Threaded Pressure Gauge, 100 psi, RSCAL

Subtotal (1 unit)*

£177.80

(exc. VAT)

£213.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.80

*price indicative

RS Stock No.:
192-6200
Mfr. Part No.:
9318178
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

100psi

Product Type

Pressure Gauge

Minimum Pressure Measurement

0psi

Pressure Connection

Copper

Connection Size

1/4 in G

Connection Type

Threaded

Accuracy

±2 %

Series

213.40

Case Material

Brass Forged

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EAC, GL

Model Number

213.40

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Wika 213.40 Series Wetted Pressure Gauge


Premium range of pressure gauges suitable for use within applications where saline corrosion would occur. Wika 213.40 series offers protection against this environment, by being constructed from Copper alloy wetted components

Gauges available in a wide range of pressure readings from 15 - 15,000 PSI to ensure your application is covered

ASME B40.100 grade accuracy, 1 or 2% depending on the specific product within the series

Available in a bottom or rear mount options

Suitable for use within a wide variety of applications such as Hydraulic Presses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy