WIKA, 63 mm 1/4 in G Threaded Pressure Gauge, 100 psi, UKAS
- RS Stock No.:
- 192-6201
- Mfr. Part No.:
- 9318178
- Brand:
- WIKA
Subtotal (1 unit)*
£204.80
(exc. VAT)
£245.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.80 |
*price indicative
- RS Stock No.:
- 192-6201
- Mfr. Part No.:
- 9318178
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100psi | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Copper | |
| Connection Size | 1/4 in G | |
| Accuracy | ±2 % | |
| Connection Type | Threaded | |
| Series | 213.40 | |
| Case Material | Brass Forged | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EAC, GL | |
| Model Number | 213.40 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100psi | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Copper | ||
Connection Size 1/4 in G | ||
Accuracy ±2 % | ||
Connection Type Threaded | ||
Series 213.40 | ||
Case Material Brass Forged | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EAC, GL | ||
Model Number 213.40 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Wika 213.40 Series Wetted Pressure Gauge
Premium range of pressure gauges suitable for use within applications where saline corrosion would occur. Wika 213.40 series offers protection against this environment, by being constructed from Copper alloy wetted components
Gauges available in a wide range of pressure readings from 15 - 15,000 PSI to ensure your application is covered
ASME B40.100 grade accuracy, 1 or 2% depending on the specific product within the series
Available in a bottom or rear mount options
Suitable for use within a wide variety of applications such as Hydraulic Presses
