WIKA, 100 mm 1/2 in MNPT Pressure Gauge, 100 psi, RSCAL

Subtotal (1 unit)*

£189.20

(exc. VAT)

£227.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.20

*price indicative

RS Stock No.:
192-6165
Mfr. Part No.:
9832615
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

100psi

Product Type

Pressure Gauge

Pressure Connection

Stainless Steel

Connection Size

1/2 in

Accuracy

±1 %

Connection Type

MNPT

Series

233.54

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

ASME B40.100 & EN 837-1

Calibrated

RSCAL

Model Number

233.54

RoHS Status: Exempt

COO (Country of Origin):
US

Wika 233.54 Series Bourdon Tube Pressure Gauges


Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.

316 stainless steel wetted parts

304 Stainless steel case and crimp ring

Glycerine-filled

Positive pressure ranges to 15,000 psi

Excellent load-cycle stability and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy