Enerpac, 100 mm 1/2 in NPTF Pressure Gauge, 700 bar, UKAS

Subtotal (1 unit)*

£326.73

(exc. VAT)

£392.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.73

*price indicative

RS Stock No.:
192-6108
Mfr. Part No.:
GF20B
Brand:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Product Type

Pressure Gauge

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Connection Size

1/2 in

Connection Type

NPTF

Accuracy

±1 %

Series

GF

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Standards/Approvals

RoHS

Calibrated

UKAS

COO (Country of Origin):
PL

Pressure Gauges - 700 bar


Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:

Pressure and force in bar and kN (GF-Series) OR

Pressure in bar or psi (GP-Series)

The pressure gauges offer:

Excellent readability (100mm dial)

Fast and easy installation

Stainless steel case, providing good corrosion resistance

The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection

Accuracy: ±1% of full scale

Hose Fittings & Accessories


Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy