Hi-Force, 100 mm 1/2 in Pressure Gauge, 700 bar, UKAS
- RS Stock No.:
- 192-6362
- Mfr. Part No.:
- HG1
- Brand:
- Hi-Force
Subtotal (1 unit)*
£242.57
(exc. VAT)
£291.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.57 |
*price indicative
- RS Stock No.:
- 192-6362
- Mfr. Part No.:
- HG1
- Brand:
- Hi-Force
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 700bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in | |
| Accuracy | ±1 % | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 700bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in | ||
Accuracy ±1 % | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hydraulic Pressure Gauge
Manufactured to BS1780:1985
Clear precise readings of 20 bar per division and ±1% accuracy on full scale, ensues accurate monitoring of system pressure
1/2in-14NPT, 0-700 bar
Hose, Fittings & Accessories
A range of high quality, high pressure hydraulic fittings. Manufactured from steel, they are designed for working pressures up to 700 bar. Each fitting has 3/8 - 18 NPT threaded ports and is suitable for use with our range of high pressure hydraulic components
