Hi-Force, 100 mm 1/2 in Pressure Gauge, 700 bar, RSCAL

Subtotal (1 unit)*

£215.57

(exc. VAT)

£258.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.57

*price indicative

RS Stock No.:
192-6361
Mfr. Part No.:
HG1
Brand:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Maximum Pressure Measurement

700bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

1/2 in

Accuracy

±1 %

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

EN 837-1

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Hydraulic Pressure Gauge


Manufactured to BS1780:1985

Clear precise readings of 20 bar per division and ±1% accuracy on full scale, ensues accurate monitoring of system pressure

1/2in-14NPT, 0-700 bar

Hose, Fittings & Accessories


A range of high quality, high pressure hydraulic fittings. Manufactured from steel, they are designed for working pressures up to 700 bar. Each fitting has 3/8 - 18 NPT threaded ports and is suitable for use with our range of high pressure hydraulic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy