SMC, 42.5 mm MNPT Pressure Gauge, 0.2 MPa, RSCAL
- RS Stock No.:
- 192-6034
- Mfr. Part No.:
- G46-2-01
- Brand:
- SMC
Subtotal (1 unit)*
£75.97
(exc. VAT)
£91.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.97 |
*price indicative
- RS Stock No.:
- 192-6034
- Mfr. Part No.:
- G46-2-01
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.2MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Type | MNPT | |
| Accuracy | ±3 % | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.2MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Type MNPT | ||
Accuracy ±3 % | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly Durable and have been designed to withstand tough conditions. Suitable for use in many applications.
