Festo, 63 mm G 1/4 Pressure Gauge, 1 bar, UKAS
- RS Stock No.:
- 949-194
- Mfr. Part No.:
- MA-63-1-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
£110.80
(exc. VAT)
£132.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.80 |
*price indicative
- RS Stock No.:
- 949-194
- Mfr. Part No.:
- MA-63-1-1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, LABS, EN 837-1 | |
| Model Number | 162844 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, LABS, EN 837-1 | ||
Model Number 162844 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
Festo Analogue Positive Pressure Gauge, Bourdon-Tube Type, 80g Weight - MA-63-1-1/4-EN
Not all equipment can handle the pressure, so protect your sensitive gadGETs with this small but mighty analogue positive pressure gauge from Festo. Its needlepoint indicator swings between 0 and 1 bar, meaning you can check in on your Air tools at a glance. The display also features PSI equivalent measurements for convenience. With a low error margin of just ± 2.5%, you GET a highly accurate reading every time.
Features & Benefits
• IP43 rating indicates it's touch-proof and resists splashes of water, for safe handling and maintenance
• Broad operating temperature range between -20°C and +60°C for use in challenging environments
• G1/4 port connection on the back makes screwing it into the line a Cinch
Applications
• Safety equipment
• Pneumatic tools
• Manufacturing lines
How do Bourdon tube pressure gauges work?
Pressure gauges like this one have an internal mechanism that moves when pressure increases. Since that inner joint is attached to the indicating arrow, you'll GET an accurate reading even without electricity.
What operating medium does this gauge support?
You can use this gauge in pneumatic systems using inert gases or NEUTRAL fluids, so it's a versatile choice.


