Festo, 63 mm R 1/4 Threaded Pressure Gauge, 0 bar, UKAS
- RS Stock No.:
- 949-258
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
£118.30
(exc. VAT)
£141.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.30 |
*price indicative
- RS Stock No.:
- 949-258
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/4 | |
| Connection Type | Threaded | |
| Series | VAM | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 537811 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size R 1/4 | ||
Connection Type Threaded | ||
Series VAM | ||
Case Material ABS | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 537811 | ||
- COO (Country of Origin):
- PL
Festo Vacuum Pressure Gauge, 0 bar - VAM Series - VAM-63-V1/0-R1/4-EN
This vacuum gauge from Festo lets you take accurate readings of pressure at levels lower than the ambient atmospheric pressure. The Bourdon-tube-style unit doesn't require power to operate and offers a long service life. It has an extremely strong thermoplastic housing that's resistant to chemical corrosion and is suitable for use in harsh environments. The duel-scale gauge delivers pressure readings in bar, psi (pounds per square inch) and inHg (inches of mercury).
• Gauge outside diameter of 63 mm
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/4
• Can be assembled in any position
• Front-panel installation mounting type
• Rear-side central connecting position
• Ambient temperature range of -10°C to +60 °C
• Weight of 83 g
Range Information
• The VAM range of vacuum pressure gauges from Festo is suitable for either front-panel mounting or in-line installation
• The components feature analogue displays. Some also have an adjustable red and green indicator reading range to provide extra safety when monitoring compressed Air applications
• The units can be loaded up to three-quarters of their full-scale Value under a static load and up to two-thirds under intermittent load conditions
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/4 using with front panel mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 83 g


