WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 600 bar, RSCAL

Subtotal (1 unit)*

£801.16

(exc. VAT)

£961.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£801.16

*price indicative

RS Stock No.:
941-109
Mfr. Part No.:
48700216
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

600bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Accuracy

±0.1 %

Connection Type

Type G

Series

CPG1500

Interface Type

Wireless

Case Material

Aluminium

Minimum Operating Temperature

-10°C

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

50°C

Standards/Approvals

IEC, EAC, CSA, CE, GOST, EN

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy