WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 24 bar, RSCAL
- RS Stock No.:
- 941-103
- Mfr. Part No.:
- 48700172
- Brand:
- WIKA
Subtotal (1 unit)*
£958.27
(exc. VAT)
£1,149.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £958.27 |
*price indicative
- RS Stock No.:
- 941-103
- Mfr. Part No.:
- 48700172
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 24bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Accuracy | ±0.05 % | |
| Connection Type | Type G | |
| Series | CPG1500 | |
| Interface Type | Wireless | |
| Case Material | Aluminium | |
| Dial Size | 100mm | |
| Minimum Operating Temperature | -10°C | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | GOST, EAC, EN, CE, CSA, IEC | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 24bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Accuracy ±0.05 % | ||
Connection Type Type G | ||
Series CPG1500 | ||
Interface Type Wireless | ||
Case Material Aluminium | ||
Dial Size 100mm | ||
Minimum Operating Temperature -10°C | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals GOST, EAC, EN, CE, CSA, IEC | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.
Note
The data logging function is not included to this gauge.
Related links
- WIKA G 1/2 Wireless Pressure Gauge 24 bar
- WIKA G 1/2 Wireless Pressure Gauge 24 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 600 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 40 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 100 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 250 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 600 bar
