WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 250 bar, RSCAL
- RS Stock No.:
- 941-107
- Mfr. Part No.:
- 48700213
- Brand:
- WIKA
Subtotal (1 unit)*
£958.27
(exc. VAT)
£1,149.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £958.27 |
*price indicative
- RS Stock No.:
- 941-107
- Mfr. Part No.:
- 48700213
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Accuracy | ±0.05 % | |
| Interface Type | Wireless | |
| Series | CPG1500 | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, CE, EN, GOST, EAC, IEC | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Accuracy ±0.05 % | ||
Interface Type Wireless | ||
Series CPG1500 | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, CE, EN, GOST, EAC, IEC | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.
Related links
- WIKA G 1/2 Wireless Pressure Gauge 250 bar
- WIKA G 1/2 Wireless Pressure Gauge 250 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 600 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 40 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 24 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 100 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar, RSCAL
- WIKA 250 bar, RSCAL
