Festo, 27 mm M5 MNPT Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£74.31

(exc. VAT)

£89.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.31

*price indicative

RS Stock No.:
941-055
Mfr. Part No.:
MA-27-10-M5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

M5

Connection Size

M5

Connection Type

MNPT

Series

MA

Case Material

Polyamide

Connection Location

Back Entry

Dial Colour

Black

Dial Size

27mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

RSCAL

Model Number

526323

COO (Country of Origin):
PL

Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - MA-27-10-M5, Numeric Part Number: 526323


This pressure gauge is an analogue measuring device designed for monitoring pressure in various applications. With a 27 mm diameter and a maximum capacity of 10 Bar, it ensures precise performance. The back entry mounting type and PA case make it suitable for integration into diverse systems, particularly in automation and mechanical fields.

Features & Benefits


• Constructed with a Bourdon-tube structure for accurate readings

• IP43 protection class provides safeguarding against dust and moisture

• Suitable for inert gases and NEUTRAL fluids

• Lightweight design at 11 g facilitates easy installation and handling

Applications


• Utilised in pneumatic systems for pressure monitoring

• Ideal for industrial settings requiring consistent pressure readings

• Applicable in laboratory environments for fluid measurement

• Compatible with equipment needing M5 connections

Is it suitable for use with gases?


It is designed for inert gases and NEUTRAL fluids.

Will it perform well in varying temperatures?


It operates effectively within a range of 0 to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy