Festo, 40 mm G 1/8 Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£80.13

(exc. VAT)

£96.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.13

*price indicative

RS Stock No.:
880-787
Mfr. Part No.:
MA-40-10-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/8

Connection Size

G 1/8

Series

MA

Case Material

ABS

Dial Size

40mm

Connection Location

Back Entry

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Model Number

359874

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PL

Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - MA-40-10-1/8, Numeric Part Number: 359874


This analogue pressure gauge is designed for precise measurement of pressure levels across various applications. With a 40 mm gauge diameter, it measures pressures from 0 to 10 Bar. Constructed from ABS, the device is Durable and performs reliably in diverse environmental conditions.

Features & Benefits


• Measures pressure from 0 to 10 Bar for flexible applications

• Measurement accuracy class 2.5 for enhanced precision

• Back entry design allows for installation in confined spaces

• IP43 protection class provides resistance to dust and water

• Operates efficiently in temperatures ranging from -20 to +60°C

• G 1/8 connection size compatible with standard pneumatic systems

Applications


• Suitable for monitoring inert gases in industrial environments

• Effective for measuring pressure in NEUTRAL fluid systems

• Ideal for pneumatic systems requiring accurate pressure readings

• Utilised in mechanical and automation

Will it function in low temperatures?


Yes, it operates effectively down to -20°C.

Is it suitable for gases and liquids?


It is intended for use with inert gases and NEUTRAL fluids.

Can it be installed in tight spaces?


Yes, the back entry design makes it easy to install in restricted areas.

Is it easy to read the displayed pressure?


Yes, the analogue display allows for clear and easy readings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy