Festo, 27 mm M5 MNPT Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 941-056
- Mfr. Part No.:
- MA-27-10-M5
- Brand:
- Festo
Subtotal (1 unit)*
£104.31
(exc. VAT)
£125.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.31 |
*price indicative
- RS Stock No.:
- 941-056
- Mfr. Part No.:
- MA-27-10-M5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | M5 | |
| Connection Size | M5 | |
| Connection Type | MNPT | |
| Series | MA | |
| Case Material | Polyamide | |
| Dial Size | 27mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526323 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection M5 | ||
Connection Size M5 | ||
Connection Type MNPT | ||
Series MA | ||
Case Material Polyamide | ||
Dial Size 27mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526323 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - MA-27-10-M5, Numeric Part Number: 526323
This pressure gauge is an analogue measuring device designed for monitoring pressure in various applications. With a 27 mm diameter and a maximum capacity of 10 Bar, it ensures precise performance. The back entry mounting type and PA case make it suitable for integration into diverse systems, particularly in automation and mechanical fields.
Features & Benefits
• Constructed with a Bourdon-tube structure for accurate readings
• IP43 protection class provides safeguarding against dust and moisture
• Suitable for inert gases and NEUTRAL fluids
• Lightweight design at 11 g facilitates easy installation and handling
Applications
• Utilised in pneumatic systems for pressure monitoring
• Ideal for industrial settings requiring consistent pressure readings
• Applicable in laboratory environments for fluid measurement
• Compatible with equipment needing M5 connections
Is it suitable for use with gases?
It is designed for inert gases and NEUTRAL fluids.
Will it perform well in varying temperatures?
It operates effectively within a range of 0 to +60°C.


