Festo, 40 mm G 1/8 Type G Pressure Gauge, 16 bar, UKAS

Subtotal (1 unit)*

£107.07

(exc. VAT)

£128.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.07

*price indicative

RS Stock No.:
880-790
Mfr. Part No.:
MA-40-16-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/8

Connection Type

Type G

Series

MA‑40

Case Material

ABS

Dial Colour

Black, White

Dial Size

40mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

UKAS

Model Number

345395

RoHS Status: Exempt

COO (Country of Origin):
AT

Festo Series MA Pressure Gauge, 40mm Gauge Outside Diameter, 16 Bar Maximum Pressure Measurement - MA-40-16-1/8, Numeric Part Number:345395


This pressure gauge is designed for precise industrial pressure measurement, capable of measuring a range from 0 to 16 bar. With a diameter of 40mm, this analogue gauge features a back entry connection and is encased in Durable ABS material. It operates effectively within a temperature range of -20 to +60°C, making it suitable for various environments.

Features & Benefits


• Back entry installation simplifies integration into existing systems

• Analogueue display ensures clear and immediate pressure indication

• G 1/8 pneumatic connection fits standard equipment requirements

• With a measurement accuracy class of 2.5 for dependable results

Applications


• Recommended for automation systems for monitoring pressure levels

• Suitable for electrical and mechanical maintenance tasks

• Ideal for controlling inert gases and NEUTRAL fluids

• Used for industrial machinery and pneumatic

What type of operating media can this gauge handle?


This gauge is suitable for use with inert gases and NEUTRAL fluids, ensuring a wide range of applicability in different industrial settings. However, it is important to avoid using acetylene or oxygen.

What is the significance of the degree of protection IP43?


The IP43 rating indicates that the gauge is protected against solid objects larger than 1mm and is resistant to water spray at an angle of up to 60 degrees from the vertical, making it suitable for various working environments.

How does the dual scale display benefit users?


The gauge features a dual scale with bar and psi measurements, allowing for flexibility in reading units based on user preference and familiarity, which enhances ease of use and accessibility in diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy